New Product
22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F2202CT

DigiKey Part Number
4713-RM10F2202CTTR-ND - Tape & Reel (TR)
4713-RM10F2202CT-ND - Cut Tape (CT)
4713-RM10F2202CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F2202CT
Description
RES0805 1% 22K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,53800R5,38
25R0,40320R10,08
50R0,32600R16,30
100R0,26890R26,89
250R0,21172R52,93
500R0,17880R89,40
1 000R0,15308R153,08
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,11232R561,60
10 000R0,10057R1 005,70
15 000R0,09486R1 422,90
25 000R0,08869R2 217,25
35 000R0,08516R2 980,60
50 000R0,08182R4 091,00
60 000R0,08026R4 815,60
120 000R0,07513R9 015,60
125 000R0,07486R9 357,50
Manufacturers Standard Package