MC78T05CT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 920
Unit Price: R10,59000
Datasheet

Similar


onsemi
In Stock: 8 104
Unit Price: R10,25000
Datasheet

Similar


onsemi
In Stock: 6 308
Unit Price: R9,75000
Datasheet

Similar


onsemi
In Stock: 35 726
Unit Price: R8,74000
Datasheet

Similar


onsemi
In Stock: 59
Unit Price: R11,93000
Datasheet

Similar


onsemi
In Stock: 402
Unit Price: R10,92000
Datasheet

Similar


onsemi
In Stock: 6 856
Unit Price: R10,42000
Datasheet

Similar


STMicroelectronics
In Stock: 9 235
Unit Price: R9,24000
Datasheet

Similar


STMicroelectronics
In Stock: 1 791
Unit Price: R9,91000
Datasheet

Similar


STMicroelectronics
In Stock: 18 089
Unit Price: R8,40000
Datasheet

Similar


STMicroelectronics
In Stock: 2 456
Unit Price: R10,42000
Datasheet

Similar


STMicroelectronics
In Stock: 443
Unit Price: R11,26000
Datasheet

Similar


STMicroelectronics
In Stock: 2 114
Unit Price: R9,75000
Datasheet

Similar


Texas Instruments
In Stock: 429
Unit Price: R23,36000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC78T05CT

DigiKey Part Number
MC78T05CTOS-ND
Manufacturer
Manufacturer Product Number
MC78T05CT
Description
IC REG LINEAR 5V 3A TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-220
Datasheet
 Datasheet
EDA/CAD Models
MC78T05CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.5V @ 3A
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
6 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes