New Product
Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC165AMN2TWG-Q

DigiKey Part Number
488-MC74HC165AMN2TWG-QTR-ND - Tape & Reel (TR)
488-MC74HC165AMN2TWG-QCT-ND - Cut Tape (CT)
488-MC74HC165AMN2TWG-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC165AMN2TWG-Q
Description
8-BIT SHIFT REGISTER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (2.5x3.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 975
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
10R5,29300R52,93
25R4,71840R117,96
100R4,09350R409,35
250R3,79436R948,59
500R3,61354R1 806,77
1 000R3,47860R3 478,60
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,28132R9 843,96
6 000R3,19142R19 148,52
9 000R3,14642R28 317,78
15 000R3,09655R46 448,25
21 000R3,06740R64 415,40
30 000R3,03937R91 181,10
Manufacturers Standard Package