
MC74HC165AMN2TWG-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC165AMN2TWG-QTR-ND - Tape & Reel (TR) 488-MC74HC165AMN2TWG-QCT-ND - Cut Tape (CT) 488-MC74HC165AMN2TWG-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC165AMN2TWG-Q |
Description | 8-BIT SHIFT REGISTER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-QFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R5,29300 | R52,93 |
| 25 | R4,71840 | R117,96 |
| 100 | R4,09350 | R409,35 |
| 250 | R3,79436 | R948,59 |
| 500 | R3,61354 | R1 806,77 |
| 1 000 | R3,47860 | R3 478,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,28132 | R9 843,96 |
| 6 000 | R3,19142 | R19 148,52 |
| 9 000 | R3,14642 | R28 317,78 |
| 15 000 | R3,09655 | R46 448,25 |
| 21 000 | R3,06740 | R64 415,40 |
| 30 000 | R3,03937 | R91 181,10 |

