
MC74AC245DTG | |
|---|---|
DigiKey Part Number | MC74AC245DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC245DTG |
Description | IC TXRX NON-INVERT 6V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC245DTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,92000 | R10,92 |
| 10 | R7,71300 | R77,13 |
| 75 | R6,19733 | R464,80 |
| 150 | R5,84333 | R876,50 |
| 300 | R5,55317 | R1 665,95 |
| 525 | R5,35680 | R2 812,32 |
| 1 050 | R5,15259 | R5 410,22 |
| 2 550 | R4,94282 | R12 604,19 |
| 5 025 | R4,81430 | R24 191,86 |


