


MC34064SN-5T1G | |
|---|---|
DigiKey Part Number | 488-MC34064SN-5T1GTR-ND - Tape & Reel (TR) 488-MC34064SN-5T1GCT-ND - Cut Tape (CT) 488-MC34064SN-5T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34064SN-5T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC34064SN-5T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,68000 | R21,68 |
| 10 | R15,79600 | R157,96 |
| 25 | R14,30360 | R357,59 |
| 100 | R12,66180 | R1 266,18 |
| 250 | R11,88112 | R2 970,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R10,54289 | R31 628,67 |
| 6 000 | R10,30841 | R61 850,46 |
| 9 000 | R10,19105 | R91 719,45 |
| 15 000 | R10,06099 | R150 914,85 |

