MC33269DTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 18 397
Unit Price: R8,74000
Datasheet

Direct


Texas Instruments
In Stock: 3 776
Unit Price: R16,13000
Datasheet

Similar


STMicroelectronics
In Stock: 14 328
Unit Price: R7,56000
Datasheet

Similar


STMicroelectronics
In Stock: 8 075
Unit Price: R9,58000
Datasheet

Similar


Texas Instruments
In Stock: 588
Unit Price: R28,73000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DTG

DigiKey Part Number
MC33269DTGOS-ND
Manufacturer
Manufacturer Product Number
MC33269DTG
Description
IC REG LINEAR POS ADJ 800MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC33269DTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types