MC33269DT-5.0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4 862
Unit Price: R16,13000
Datasheet

Similar


STMicroelectronics
In Stock: 1 046
Unit Price: R7,56000
Datasheet

Similar


STMicroelectronics
In Stock: 2 861
Unit Price: R9,91000
Datasheet

Similar


Texas Instruments
In Stock: 883
Unit Price: R28,73000
Datasheet

Similar


Texas Instruments
In Stock: 15 227
Unit Price: R16,13000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269DT-5.0G

DigiKey Part Number
MC33269DT-5.0GOS-ND
Manufacturer
Manufacturer Product Number
MC33269DT-5.0G
Description
IC REG LINEAR 5V 800MA DPAK
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC33269DT-5.0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types