Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC33269D

DigiKey Part Number
MC33269D-ND
Manufacturer
Manufacturer Product Number
MC33269D
Description
IC REG LIN POS ADJ 800MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC33269D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.35V @ 800mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types