Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33160PG

DigiKey Part Number
MC33160PGOS-ND
Manufacturer
Manufacturer Product Number
MC33160PG
Description
IC SUPERVISOR 1 CHANNEL 16DIP
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC33160PG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Regulator/Supervisor
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.