MC14556BFELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3 504
Unit Price: R7,56000
Datasheet

Similar


Texas Instruments
In Stock: 1 578
Unit Price: R12,10000
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: R18,99000
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14556BFELG

DigiKey Part Number
MC14556BFELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC14556BFELG
Description
IC DECODER/DEMUX 1X2:4 16-SOEIAJ
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOEIAJ
Datasheet
 Datasheet
EDA/CAD Models
MC14556BFELG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 2:4
Independent Circuits
2
Current - Output High, Low
8.8mA, 8.8mA
Voltage Supply Source
Dual Supply
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 391 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4 391In Stock
Ships from Rochester Electronics, LLC