
MC100EPT24MNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EPT24MNR4GTR-ND - Tape & Reel (TR) 488-MC100EPT24MNR4GCT-ND - Cut Tape (CT) 488-MC100EPT24MNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EPT24MNR4G |
Description | IC XLTR MS UNIDIR 8-DFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 1 Channel 8-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EPT24MNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Input Signal | LVCMOS, LVTTL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R172,41000 | R172,41 |
| 10 | R134,60000 | R1 346,00 |
| 25 | R125,15600 | R3 128,90 |
| 100 | R116,62140 | R11 662,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R104,39418 | R104 394,18 |

