
NRVTS1060PFST3G | |
|---|---|
DigiKey Part Number | 488-NRVTS1060PFST3GTR-ND - Tape & Reel (TR) 488-NRVTS1060PFST3GCT-ND - Cut Tape (CT) 488-NRVTS1060PFST3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVTS1060PFST3G |
Description | DIODE SCHOTTKY 60V 10A TO2773 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | NRVTS1060PFST3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 660 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 350 µA @ 60 V | |
Capacitance @ Vr, F | 1023pf @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R16,13000 | R16,13 |
| 10 | R11,89700 | R118,97 |
| 100 | R9,37500 | R937,50 |
| 500 | R7,31546 | R3 657,73 |
| 1 000 | R6,56667 | R6 566,67 |
| 2 000 | R6,20127 | R12 402,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R5,73937 | R28 696,85 |
| 10 000 | R5,50751 | R55 075,10 |





