
LB1830M-TLM-E | |
|---|---|
DigiKey Part Number | 869-1220-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LB1830M-TLM-E |
Description | IC MOTOR DRIVER 3V-9V 10MFPS |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 10-MFPS |
Datasheet | Datasheet |
EDA/CAD Models | LB1830M-TLM-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bipolar | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 500mA | |
Voltage - Supply | 3V ~ 9V | |
Voltage - Load | 3V ~ 9V | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-LSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 10-MFPS | |
Base Product Number |

