


AT4119AB | |
|---|---|
DigiKey Part Number | AT4119AB-ND |
Manufacturer | |
Manufacturer Product Number | AT4119AB |
Description | CAP PUSHBUTTON SQ BLK/WHT LENS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black, White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Black, White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | UB Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 12.00mm W x 3.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R48,40000 | R48,40 |
| 10 | R43,85800 | R438,58 |
| 25 | R42,17120 | R1 054,28 |
| 50 | R40,93120 | R2 046,56 |
| 100 | R39,72800 | R3 972,80 |
| 250 | R38,19012 | R9 547,53 |
| 500 | R37,06694 | R18 533,47 |
| 1 000 | R35,97585 | R35 975,85 |
| 5 000 | R33,56374 | R167 818,70 |

