
KSB744OSTU | |
|---|---|
DigiKey Part Number | KSB744OSTU-ND |
Manufacturer | |
Manufacturer Product Number | KSB744OSTU |
Description | TRANS PNP 45V 3A TO-126-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 3 A 45MHz 1 W Through Hole TO-126-3 |
Datasheet | Datasheet |
EDA/CAD Models | KSB744OSTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 2V @ 150mA, 1.5A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 45MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-225AA, TO-126-3 | |
Supplier Device Package | TO-126-3 | |
Base Product Number |

