KA741 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 11 529
Unit Price: R9,58000
Datasheet

Similar


Texas Instruments
In Stock: 22 960
Unit Price: R17,31000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KA741

DigiKey Part Number
KA741-ND
Manufacturer
Manufacturer Product Number
KA741
Description
IC OPAMP GP 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
KA741 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Current - Input Bias
80 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA
Current - Output / Channel
25 mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes