HUFA75637S3ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 1 162
Unit Price: R33,44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28
Unit Price: R38,65000
Datasheet

Similar


Infineon Technologies
In Stock: 1 420
Unit Price: R34,78000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 043
Unit Price: R34,28000
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: R55,45000
Datasheet
N-Channel 100 V 44A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 44A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

HUFA75637S3ST

DigiKey Part Number
HUFA75637S3ST-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HUFA75637S3ST
Description
MOSFET N-CH 100V 44A D2PAK
Customer Reference
Detailed Description
N-Channel 100 V 44A (Tc) 155W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
30mOhm @ 44A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
108 nC @ 20 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1700 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
155W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable