Pushbutton Switch SPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2B15AA5G03-FA

DigiKey Part Number
360-3449-ND
Manufacturer
Manufacturer Product Number
M2B15AA5G03-FA
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2B15AA5G03-FA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Process Sealed
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Factory Stock: 110
Check for Additional Incoming Stock
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
1R153,08000R153,08
10R132,11300R1 321,13
25R124,57800R3 114,45
50R119,15720R5 957,86
100R113,96140R11 396,14
250R107,42664R26 856,66
500R102,72386R51 361,93
1 000R98,21736R98 217,36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.