Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



FOD785BSD | |
|---|---|
DigiKey Part Number | 488-FOD785BSDTR-ND - Tape & Reel (TR) 488-FOD785BSDCT-ND - Cut Tape (CT) 488-FOD785BSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD785BSD |
Description | OPTOISO 5KV 1CH TRANS 4-PDIP-GW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 18µs, 18µs (Max) | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-PDIP-GW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,78000 | R13,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | R2,00819 | R3 012,28 |
| 3 000 | R1,87415 | R5 622,45 |
| 4 500 | R1,80531 | R8 123,89 |
| 7 500 | R1,72743 | R12 955,73 |
| 10 500 | R1,68109 | R17 651,44 |
| 15 000 | R1,63582 | R24 537,30 |
| 37 500 | R1,53582 | R57 593,25 |
| 75 000 | R1,47352 | R110 514,00 |




