
3059Y-1-502LF | |
|---|---|
DigiKey Part Number | 3059Y-502LF-ND |
Manufacturer | |
Manufacturer Product Number | 3059Y-1-502LF |
Description | TRIMMER 5K OHM 1W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 1W PC Pins Chassis Mount Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3059Y-1-502LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 22.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Chassis Mount | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.315" x 0.190" Face (8.00mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R154,60000 | R154,60 |
| 20 | R121,46750 | R2 429,35 |
| 40 | R114,80075 | R4 592,03 |
| 60 | R111,06050 | R6 663,63 |
| 100 | R106,51220 | R10 651,22 |
| 260 | R98,47727 | R25 604,09 |
| 500 | R93,31732 | R46 658,66 |
| 1 000 | R88,13463 | R88 134,63 |


