FJV1845PMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9 059
Unit Price: R2,86000
Datasheet

Similar


onsemi
In Stock: 50 175
Unit Price: R2,69000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 11 580
Unit Price: R4,20000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 14 905
Unit Price: R4,03000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 006
Unit Price: R164,51000
Datasheet

Similar


Diodes Incorporated
In Stock: 7 464
Unit Price: R195,93000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 891
Unit Price: R4,87000
Datasheet

Similar


Diodes Incorporated
In Stock: 158
Unit Price: R8,23000
Datasheet

Similar


Diodes Incorporated
In Stock: 10 430
Unit Price: R9,75000
Datasheet

Similar


Diodes Incorporated
In Stock: 28 500
Unit Price: R14,28000
Datasheet
Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJV1845PMTF

DigiKey Part Number
FJV1845PMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FJV1845PMTF
Description
TRANS NPN 120V 0.05A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 120 V 50 mA 110MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
FJV1845PMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
50 mA
Voltage - Collector Emitter Breakdown (Max)
120 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 1mA, 6V
Power - Max
300 mW
Frequency - Transition
110MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12 000In Stock
Ships from Flip Electronics