
FL5150MX | |
|---|---|
DigiKey Part Number | FL5150MXTR-ND - Tape & Reel (TR) FL5150MXCT-ND - Cut Tape (CT) FL5150MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FL5150MX |
Description | AC DIMMER CONTROLLER FOR 50HZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | AC Dimmer Controller PMIC 10-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FL5150MX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | AC Dimmer Controller | |
Current - Supply | 600µA | |
Voltage - Supply | 16V ~ 18V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,05000 | R26,05 |
| 10 | R19,02200 | R190,22 |
| 25 | R17,26760 | R431,69 |
| 100 | R15,34210 | R1 534,21 |
| 250 | R14,42388 | R3 605,97 |
| 500 | R13,86968 | R6 934,84 |
| 1 000 | R13,41362 | R13 413,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R12,93222 | R32 330,55 |
| 5 000 | R12,64209 | R63 210,45 |
| 7 500 | R12,49673 | R93 725,47 |
| 12 500 | R12,33575 | R154 196,88 |

