Serializer/Deserializer 12/2 Input 2/12 Output 32-MLP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIN212ACMLX

DigiKey Part Number
FIN212ACMLXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FIN212ACMLX
Description
IC SERIAL/DESERIAL 12BIT 32MLP
Customer Reference
Detailed Description
Serializer/Deserializer 12/2 Input 2/12 Output 32-MLP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
FIN212ACMLX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Serializer/Deserializer
Data Rate
-
Input Type
LVCMOS
Output Type
LVCMOS
Number of Inputs
12/2
Number of Outputs
2/12
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-30°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-MLP (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.