FDMS7570S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 16 601
Unit Price: R29,41000
Datasheet
N-Channel 25 V 28A (Ta), 49A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 28A (Ta), 49A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7570S

DigiKey Part Number
FDMS7570STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS7570S
Description
MOSFET N-CH 25V 28A/49A 8PQFN
Customer Reference
Detailed Description
N-Channel 25 V 28A (Ta), 49A (Tc) 2.5W (Ta), 83W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.95mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4515 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes