
FAD1110-F085 | |
|---|---|
DigiKey Part Number | 488-FAD1110-F085TR-ND - Tape & Reel (TR) 488-FAD1110-F085CT-ND - Cut Tape (CT) 488-FAD1110-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD1110-F085 |
Description | IC GATE DRVR 8SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | High-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT | |
Voltage - Supply | 4V ~ 28V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 12A, 12A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,70000 | R44,70 |
| 10 | R28,81900 | R288,19 |
| 100 | R19,77160 | R1 977,16 |
| 500 | R15,96078 | R7 980,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R13,31757 | R33 293,93 |
| 5 000 | R13,03990 | R65 199,50 |

