Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTA144WET1G

DigiKey Part Number
488-DTA144WET1GTR-ND - Tape & Reel (TR)
488-DTA144WET1GCT-ND - Cut Tape (CT)
488-DTA144WET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTA144WET1G
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
DTA144WET1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
22 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 10V
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Current - Collector Cutoff (Max)
500nA
Power - Max
200 mW
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 801
Factory Stock: 12 000
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,61300R16,13
100R0,99650R99,65
500R0,72224R361,12
1 000R0,63334R633,34
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,51964R1 558,92
6 000R0,46211R2 772,66
9 000R0,43274R3 894,66
15 000R0,39970R5 995,50
21 000R0,38011R7 982,31
30 000R0,36105R10 831,50
75 000R0,31918R23 938,50
150 000R0,29329R43 993,50
300 000R0,27152R81 456,00
Manufacturers Standard Package