CD4046BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2 481
Unit Price: R1,60000
Datasheet

Upgrade


Texas Instruments
In Stock: 1 226
Unit Price: R0,86000
Datasheet

Upgrade


Rochester Electronics, LLC
In Stock: 5 083
Unit Price: R0,68000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 237 842
Unit Price: R0,66000
Datasheet

Similar


Texas Instruments
In Stock: 684
Unit Price: R0,66000
Datasheet
Phase Lock Loop (PLL) IC 1.6MHz 1 16-DIP (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4046BCN

DigiKey Part Number
CD4046BCN-ND
Manufacturer
Manufacturer Product Number
CD4046BCN
Description
IC PHASE LOCK LOOP 16DIP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 1.6MHz 1 16-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
CD4046BCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
No
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/No
Frequency - Max
1.6MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 15V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes