
CAT874-80ULGT3 | |
|---|---|
DigiKey Part Number | CAT874-80ULGT3OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT874-80ULGT3 |
Description | IC REG CTRLR PWM ULLGA-6 |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Controller 6-ULLGA (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | CAT874-80ULGT3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Controller | |
Voltage - Input | 0V ~ 5.5V | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | 100 nA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFLGA | |
Supplier Device Package | 6-ULLGA (1.45x1) | |
Base Product Number |

