CAT25256ZD2I-GT2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 1 307
Unit Price: R16,97000
Datasheet

Similar


STMicroelectronics
In Stock: 2 453
Unit Price: R17,31000
Datasheet

Similar


STMicroelectronics
In Stock: 7 135
Unit Price: R24,53000
Datasheet
EEPROM Memory IC 256Kbit SPI 10 MHz 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25256ZD2I-GT2

DigiKey Part Number
CAT25256ZD2I-GT2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25256ZD2I-GT2
Description
IC EEPROM 256KBIT SPI 8TDFN
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit SPI 10 MHz 8-TDFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes