BC846CMTF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 53 742
Unit Price: R0,10000
Datasheet

Similar


onsemi
In Stock: 32 135
Unit Price: R0,11000
Datasheet

Similar


onsemi
In Stock: 355 943
Unit Price: R0,10000
Datasheet

Similar


onsemi
In Stock: 296 239
Unit Price: R0,10000
Datasheet

Similar


onsemi
In Stock: 33 756
Unit Price: R0,16000
Datasheet

Similar


onsemi
In Stock: 32 164
Unit Price: R0,21000
Datasheet

Similar


onsemi
In Stock: 50 175
Unit Price: R0,14000
Datasheet

Similar


onsemi
In Stock: 6 318
Unit Price: R0,15000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6 800
Unit Price: R0,63000
Datasheet

Similar


Rohm Semiconductor
In Stock: 21 830
Unit Price: R0,63000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 749
Unit Price: R0,09000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 11 570
Unit Price: R0,14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 010
Unit Price: R0,09000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 90
Unit Price: R0,11000
Datasheet
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846CMTF

DigiKey Part Number
BC846CMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC846CMTF
Description
TRANS NPN 65V 0.1A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
65 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
310 mW
Frequency - Transition
300MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 1 471 View Now

Other Suppliers on DigiKey

1 471In Stock
Ships from Flip Electronics