ATP404-H-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 529
Unit Price: R41,67000
Datasheet
95A (Tj) Surface Mount ATPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATP404-H-TL-H

DigiKey Part Number
ATP404-H-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATP404-H-TL-H
Description
MOSFET N-CH 60V 95A ATPAK
Customer Reference
Detailed Description
95A (Tj) Surface Mount ATPAK
EDA/CAD Models
ATP404-H-TL-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
-
Technology
-
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
ATPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 12 000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

12 000In Stock
Ships from Flip Electronics