
ATP201-V-TL-H | |
|---|---|
DigiKey Part Number | ATP201-V-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATP201-V-TL-H |
Description | MOSFET N-CH 30V 35A ATPAK |
Customer Reference | |
Detailed Description | 35A (Tj) Surface Mount ATPAK |
EDA/CAD Models | ATP201-V-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | - | |
Technology | - | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | ATPAK | |
Package / Case | ||
Base Product Number |

