
AR0544CSSM11SMKA1-CP2 | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSM11SMKA1-CP2-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSM11SMKA1-CP2 |
Description | 5MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm 47-ODCSP (4.67x5.64) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 2.9V | |
Package / Case | 47-WFBGA, CSPBGA | |
Supplier Device Package | 47-ODCSP (4.67x5.64) | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R334,06000 | R334,06 |
| 5 | R304,89200 | R1 524,46 |
| 10 | R294,02000 | R2 940,20 |
| 25 | R281,03000 | R7 025,75 |
| 50 | R272,13400 | R13 606,70 |
| 100 | R263,98080 | R26 398,08 |
| 500 | R247,54106 | R123 770,53 |

