
AR0544CSSH11SMD20-RC1 | |
|---|---|
DigiKey Part Number | 5556-AR0544CSSH11SMD20-RC1-ND |
Manufacturer | |
Manufacturer Product Number | AR0544CSSH11SMD20-RC1 |
Description | 5MP 1/4 CIS SO |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CMOS Image Sensor 2592H x 1944V 1.4µm x 1.4µm Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | CMOS | |
Pixel Size | 1.4µm x 1.4µm | |
Active Pixel Array | 2592H x 1944V | |
Frames per Second | 60.0 | |
Voltage - Supply | 2.7V ~ 2.9V | |
Package / Case | Die | |
Supplier Device Package | Die | |
Operating Temperature | -30°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R249,54000 | R249,54 |

