ADM1032ARZ-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 473
Unit Price: R52,60000
Datasheet

Similar


Texas Instruments
In Stock: 1 474
Unit Price: R44,70000
Datasheet

Similar


Texas Instruments
In Stock: 932
Unit Price: R52,60000
Datasheet

Similar


Texas Instruments
In Stock: 2 483
Unit Price: R44,70000
Datasheet

Similar


Texas Instruments
In Stock: 2 522
Unit Price: R25,54000
Datasheet
Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM1032ARZ-001

DigiKey Part Number
ADM1032ARZ-001-ND
Manufacturer
Manufacturer Product Number
ADM1032ARZ-001
Description
SENSOR DIGITAL 0C-100C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote 0°C ~ 100°C 7 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM1032ARZ-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
0°C ~ 100°C
Sensing Temperature - Remote
0°C ~ 120°C
Output Type
SMBus
Voltage - Supply
3V ~ 5.5V
Resolution
7 b
Features
Output Switch, Programmable Limit, Standby Mode
Accuracy - Highest (Lowest)
±3°C
Test Condition
0°C ~ 100°C
Operating Temperature
0°C ~ 120°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 23 885 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

23 885In Stock
Ships from Rochester Electronics, LLC