74LCXH2245WM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 707
Unit Price: R19,49000
Datasheet

Similar


onsemi
In Stock: 1 753
Unit Price: R18,82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1 580
Unit Price: R10,75000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: R8,74000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCXH2245WM

DigiKey Part Number
74LCXH2245WM-ND
Manufacturer
Manufacturer Product Number
74LCXH2245WM
Description
IC TXRX NON-INVERT 3.6V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LCXH2245WM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA; 12mA, 12mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes