
74LCX16646MTDX | |
|---|---|
DigiKey Part Number | 74LCX16646MTDXTR-ND - Tape & Reel (TR) 74LCX16646MTDXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LCX16646MTDX |
Description | IC TXRX NON-INVERT 3.6V 56-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16646MTDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R44,36000 | R44,36 |
| 10 | R33,07000 | R330,70 |
| 25 | R30,24040 | R756,01 |
| 100 | R27,12840 | R2 712,84 |
| 250 | R25,64356 | R6 410,89 |

