74LCX16646MEAX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 028
Unit Price: R31,92759
Datasheet

Similar


Texas Instruments
In Stock: 41 699
Unit Price: R29,07092
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 965
Unit Price: R46,55000
Datasheet

Similar


Texas Instruments
In Stock: 3 879
Unit Price: R36,30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 631
Unit Price: R31,25547
Datasheet

Similar


Texas Instruments
In Stock: 1 334
Unit Price: R42,51000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16646MEAX

DigiKey Part Number
74LCX16646MEAX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LCX16646MEAX
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
EDA/CAD Models
74LCX16646MEAX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes