74LCX16646MEA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 41 699
Unit Price: R29,07092
Datasheet

Similar


Texas Instruments
In Stock: 3 879
Unit Price: R36,30000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 27 867
Unit Price: R43,35000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18 659
Unit Price: R29,07092
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 000
Unit Price: R21,67717
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 19 660
Unit Price: R39,99349
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 965
Unit Price: R46,55000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 028
Unit Price: R31,92759
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8 273
Unit Price: R33,60800
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6 896
Unit Price: R28,39876
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 631
Unit Price: R31,25547
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1 334
Unit Price: R42,51000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 26 569
Unit Price: R35,96057
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 15 000
Unit Price: R30,41524
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX16646MEA

DigiKey Part Number
74LCX16646MEA-ND
Manufacturer
Manufacturer Product Number
74LCX16646MEA
Description
IC TXRX NON-INVERT 3.6V 56-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 56-SSOP
EDA/CAD Models
74LCX16646MEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes