74ACT74SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6 862
Unit Price: R5,55000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 15 217
Unit Price: R47,89000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 21 175
Unit Price: R14,61948
Datasheet

Direct


Texas Instruments
In Stock: 4 125
Unit Price: R10,25000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: R35,62000
Datasheet

Similar


Texas Instruments
In Stock: 3 519
Unit Price: R13,11000
Datasheet

Similar


Texas Instruments
In Stock: 2 285
Unit Price: R16,13000
Datasheet

Similar


Texas Instruments
In Stock: 12 358
Unit Price: R13,28000
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT74SC

DigiKey Part Number
74ACT74SC-ND
Manufacturer
Manufacturer Product Number
74ACT74SC
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74ACT74SC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
210 MHz
Max Propagation Delay @ V, Max CL
11ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
20 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes