


4N36SR2M | |
|---|---|
DigiKey Part Number | 4N36SR2MTR-ND - Tape & Reel (TR) 4N36SR2MCT-ND - Cut Tape (CT) 4N36SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N36SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N36SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 2µs, 2µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.18V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,76000 | R11,76 |
| 10 | R8,16700 | R81,67 |
| 100 | R5,94530 | R594,53 |
| 500 | R4,94776 | R2 473,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,62026 | R4 620,26 |
| 2 000 | R4,34207 | R8 684,14 |
| 3 000 | R4,19926 | R12 597,78 |
| 5 000 | R4,03793 | R20 189,65 |
| 7 000 | R3,94193 | R27 593,51 |
| 10 000 | R3,84827 | R38 482,70 |
| 25 000 | R3,64148 | R91 037,00 |

