Similar

2SA1552S-TL-H | |
|---|---|
DigiKey Part Number | 2SA1552S-TL-HOSTR-ND - Tape & Reel (TR) 2SA1552S-TL-HOSCT-ND - Cut Tape (CT) 2SA1552S-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1552S-TL-H |
Description | TRANS PNP 160V 1.5A TP-FA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 160 V 1.5 A 120MHz 1 W Surface Mount TP-FA |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1552S-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 160 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TP-FA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R28,40000 | R28,40 |
| 10 | R17,99700 | R179,97 |
| 100 | R12,05010 | R1 205,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | R9,08209 | R6 357,46 |
| 1 400 | R8,32722 | R11 658,11 |
| 2 100 | R7,94245 | R16 679,15 |
| 3 500 | R7,51014 | R26 285,49 |
| 4 900 | R7,25415 | R35 545,33 |
| 7 000 | R7,00537 | R49 037,59 |
| 17 500 | R6,98626 | R122 259,55 |



