Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 50 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002 | onsemi | 869 968 | 2N7002NCT-ND | R10,63000 | Similar |
| 2N7002ET1G | onsemi | 345 863 | 2N7002ET1GOSCT-ND | R3,60000 | Similar |
| 2N7002K | onsemi | 423 207 | 2N7002KCT-ND | R5,40000 | Similar |
| 2N7002KT1G | onsemi | 0 | 2N7002KT1GOSCT-ND | R3,44000 | Similar |
| 2N7002LT1G | onsemi | 676 668 | 2N7002LT1GOSCT-ND | R3,93000 | Similar |





