2N7002_L99Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 869 968
Unit Price: R10,63000
Datasheet

Direct


onsemi
In Stock: 676 668
Unit Price: R3,93000
Datasheet

Similar


onsemi
In Stock: 345 863
Unit Price: R3,60000
Datasheet

Similar


onsemi
In Stock: 423 207
Unit Price: R5,40000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: R3,44000
Datasheet

Similar


onsemi
In Stock: 1 778
Unit Price: R3,93000
Datasheet

Similar


onsemi
In Stock: 10 821
Unit Price: R5,56000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,27000
Datasheet

Similar


Diodes Incorporated
In Stock: 51 787
Unit Price: R3,44000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,60000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: R3,27000
Datasheet

Similar


Vishay Siliconix
In Stock: 450 252
Unit Price: R5,07000
Datasheet

Similar


Diodes Incorporated
In Stock: 1 817
Unit Price: R8,02000
Datasheet
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002_L99Z

DigiKey Part Number
2N7002_L99Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2N7002_L99Z
Description
MOSFET N-CH 60V 115MA SOT-23
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 200mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
200mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002onsemi869 9682N7002NCT-NDR10,63000Direct
2N7002LT1Gonsemi676 6682N7002LT1GOSCT-NDR3,93000Direct
2N7002ET1Gonsemi345 8632N7002ET1GOSCT-NDR3,60000Similar
2N7002Konsemi423 2072N7002KCT-NDR5,40000Similar
2N7002KT1Gonsemi02N7002KT1GOSCT-NDR3,44000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable