
1N5375BRLG | |
|---|---|
DigiKey Part Number | 1N5375BRLGOSTR-ND - Tape & Reel (TR) 1N5375BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5375BRLG |
Description | DIODE ZENER 82V 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5375BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 65 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 62.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,02000 | R3,02 |
| 10 | R2,52100 | R25,21 |
| 100 | R2,38620 | R238,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,25174 | R9 006,96 |
| 8 000 | R2,20771 | R17 661,68 |
| 12 000 | R2,20670 | R26 480,40 |
| 20 000 | R2,01701 | R40 340,20 |
| 40 000 | R1,94808 | R77 923,20 |

