OSTEK052150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 25
Unit Price: R96,29000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2 176
Unit Price: R52,93000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: R23,29217
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 797
Unit Price: R55,62000
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: R13,67676
Datasheet

Parametric Equivalent


GCT
In Stock: 614
Unit Price: R31,26000
Datasheet
Image for OSTEK052150 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTEK052150

DigiKey Part Number
OSTEK052150-ND
Manufacturer
Manufacturer Product Number
OSTEK052150
Description
TERM BLK 5P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
On Shore Technology Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
15 A
Voltage
300 V
Wire Gauge
12-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-30°C ~ 105°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass
Clamp Material - Plating
Brass
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.49 Nm (4.3 Lb-In)
Screw Thread
M2.5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
31R30,14419R934,47