
NSPM2052MUT5G | |
|---|---|
DigiKey Part Number | NSPM2052MUT5GOSTR-ND - Tape & Reel (TR) NSPM2052MUT5GOSCT-ND - Cut Tape (CT) NSPM2052MUT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSPM2052MUT5G |
Description | TVS DIODE 5VWM 9VC 3UDFN |
Customer Reference | |
Detailed Description | 9V Clamp 120A (8/20µs) Ipp Tvs Diode Surface Mount 3-UDFN (1.6x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.1V | |
Voltage - Clamping (Max) @ Ipp | 9V | |
Current - Peak Pulse (10/1000µs) | 120A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 400pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 3-UDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | R2,96061 | R23 684,88 |
| 16 000 | R2,74913 | R43 986,08 |
| 24 000 | R2,68569 | R64 456,56 |
| 56 000 | R2,61722 | R146 564,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,95000 | R13,95 |
| 10 | R8,70400 | R87,04 |
| 100 | R5,63940 | R563,94 |
| 500 | R4,31392 | R2 156,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,95000 | R13,95 |
| 10 | R8,70400 | R87,04 |
| 100 | R5,63940 | R563,94 |
| 500 | R4,31392 | R2 156,96 |
| 1 000 | R3,88693 | R3 886,93 |
| 2 000 | R3,52716 | R7 054,32 |



