
G6S-2F DC5 BY OMR | |
|---|---|
DigiKey Part Number | 39-G6S-2FDC5-ND |
Manufacturer | |
Manufacturer Product Number | G6S-2F DC5 BY OMR |
Description | RELAY LOW SIGNAL SMD |
Customer Reference | |
Detailed Description | Relay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | - | |
Coil Voltage | - | |
Contact Form | - | |
Switching Voltage | - | |
Load - Max Switching | - | |
Coil Type | - | |
Features | - | |
Termination Style | - | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | - | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R71,92000 | R71,92 |
| 10 | R64,07400 | R640,74 |
| 25 | R61,18680 | R1 529,67 |
| 50 | R59,09300 | R2 954,65 |
| 100 | R57,06810 | R5 706,81 |
| 250 | R54,49336 | R13 623,34 |
| 500 | R52,62206 | R26 311,03 |

