



NX-ID4342 | |
|---|---|
DigiKey Part Number | Z7977-ND |
Manufacturer | |
Manufacturer Product Number | NX-ID4342 |
Description | INPUT MODULE 8 DIGITAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-ID4342 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Input Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | 8 - Digital | |
Number of Outputs and Type | - | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.143 lb (64.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2 012,28000 | R2 012,28 |
| 10 | R1 791,81100 | R17 918,11 |
| 25 | R1 710,83560 | R42 770,89 |
| 50 | R1 651,97780 | R82 598,89 |
| 100 | R1 595,11630 | R159 511,63 |

